+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-36R

Thyristor: BOD x4; 0.7A; BOD; THT; 3.6kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-36R
TME Symbol:
IXBOD1-36R

Specification

Manufacturer
IXYS
Type of thyristor
BOD x4
Max. load current
0.7A
Case
BOD
Mounting
THT
Breakover voltage
3.6kV
Kind of package
bulk
Gross weight10.578 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-36R
0 in TME stock
Net price for quantities from 1 pcs - 132.59 USDGross price for quantities from 1 pcs - 132.59 USD
Net price for quantities from 3 pcs - 116.30 USDGross price for quantities from 3 pcs - 116.30 USD
Net price for quantities from 10 pcs - 104.91 USDGross price for quantities from 10 pcs - 104.91 USD
Net price for quantities from 20 pcs - 97.93 USDGross price for quantities from 20 pcs - 97.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs