+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBT10N170

Transistor: IGBT; BiMOSFET™; 1.7kV; 10A; 140W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXBT10N170
TME Symbol:
IXBT10N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
1.7kV
Collector current
10A
Power dissipation
140W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
30nC
Kind of package
tube
Turn-on time
63ns
Turn-off time
1.8µs
Features of semiconductor devices
high voltage
Gross weight4 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXBT10N170
27 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 3 pcs - 7.74 USDGross price for quantities from 3 pcs - 7.74 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 30 pcs - 6.96 USDGross price for quantities from 30 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs