+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBX55N300

Transistor: IGBT; 3kV; 130A; 625W; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBX55N300
TME Symbol:
IXBX55N300

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
130A
Power dissipation
625W
Case
TO247-3
Gate-emitter voltage
±25V
Pulsed collector current
600A
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBX55N300
0 in TME stock
Net price for quantities from 300 pcs - 91.62 USDGross price for quantities from 300 pcs - 91.62 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.