+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXCH36N250

Transistor: IGBT; 2.5kV; 73A; TO247

NEW

Manufacturer: IXYS

Manufacturer part number:
IXCH36N250
TME Symbol:
IXCH36N250

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
2.5kV
Collector current
73A
Case
TO247
Gate-emitter voltage
±25V
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXCH36N250
0 in TME stock
Net price for quantities from 30 pcs - 31.59 USDGross price for quantities from 30 pcs - 31.59 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.