+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDH20N120

Transistor: IGBT; NPT; 1.2kV; 25A; 200W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXDH20N120
TME Symbol:
IXDH20N120

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
200W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
THT
Gate charge
70nC
Kind of package
tube
Turn-on time
175ns
Turn-off time
570ns
Gross weight6.095 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXDH20N120
186 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 30 pcs - 5.20 USDGross price for quantities from 30 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs