+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFJ20N85X

Transistor: N-MOSFET; X-Class; unipolar; 850V; 9.5A; Idm: 50A; 110W


Manufacturer: IXYS

Manufacturer part number:
IXFJ20N85X
TME Symbol:
IXFJ20N85X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, X-Class
Polarisation
unipolar
Drain-source voltage
850V
Drain current
9.5A
Pulsed drain current
50A
Power dissipation
110W
Case
ISO247™
Gate-source voltage
±30V
On-state resistance
0.36Ω
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
190ns
Gross weight4.115 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFJ20N85X
5 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 3 pcs - 11.77 USDGross price for quantities from 3 pcs - 11.77 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 30 pcs - 9.37 USDGross price for quantities from 30 pcs - 9.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs