+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH30N120B3

Transistor: IGBT; 1.2kV; 60A; 300W; TO247-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXGH30N120B3
TME Symbol:
IXGH30N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
60A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
THT
Gate charge
87nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH30N120B3
0 in TME stock
Net price for quantities from 300 pcs - 6.68 USDGross price for quantities from 300 pcs - 6.68 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.