+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGP20N120B

Transistor: IGBT; 1.2kV; 40A; TO220-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXGP20N120B
TME Symbol:
IXGP20N120B

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
100A
Mounting
THT
Gate charge
72nC
Kind of package
tube
Turn-off time
150ns
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP20N120B
0 in TME stock
Net price for quantities from 300 pcs - 5.03 USDGross price for quantities from 300 pcs - 5.03 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.