+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGR48N60C3D1

Transistor: IGBT; GenX3™; 600V; 26A; 125W; ISOPLUS247™

Manufacturer: IXYS

Manufacturer part number:
IXGR48N60C3D1
TME Symbol:
IXGR48N60C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
26A
Power dissipation
125W
Case
ISOPLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
230A
Mounting
THT
Gate charge
77nC
Kind of package
tube
Turn-on time
45ns
Turn-off time
187ns
Gross weight4.77 g
See other products in this category: THT IGBT transistors IXYS,
*
IXGR48N60C3D1
0 in TME stock
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 5 pcs - 25.68 USDGross price for quantities from 5 pcs - 25.68 USD
Net price for quantities from 10 pcs - 23.70 USDGross price for quantities from 10 pcs - 23.70 USD
Net price for quantities from 30 pcs - 20.20 USDGross price for quantities from 30 pcs - 20.20 USD
Net price for quantities from 60 pcs - 18.80 USDGross price for quantities from 60 pcs - 18.80 USD
Net price for quantities from 120 pcs - 17.98 USDGross price for quantities from 120 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs