+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA10P50P

Transistor: P-MOSFET; PolarP™; unipolar; -500V; -10A; 300W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA10P50P
TME Symbol:
IXTA10P50P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-10A
Power dissipation
300W
Case
TO263
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
50nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
414ns
Gross weight1.51 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA10P50P
40 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 50 pcs - 4.80 USDGross price for quantities from 50 pcs - 4.80 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 250 pcs - 4.21 USDGross price for quantities from 250 pcs - 4.21 USD
Net price for quantities from 500 pcs - 4.06 USDGross price for quantities from 500 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs