+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA26P20P

Transistor: P-MOSFET; PolarP™; unipolar; -200V; -26A; 300W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA26P20P
TME Symbol:
IXTA26P20P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-26A
Power dissipation
300W
Case
TO263
Gate-source voltage
±20V
On-state resistance
0.17Ω
Mounting
SMD
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
240ns
Gross weight1.535 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTA26P20P
300 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 5 pcs - 6.38 USDGross price for quantities from 5 pcs - 6.38 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 100 pcs - 4.89 USDGross price for quantities from 100 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs