+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH20P50P

Transistor: P-MOSFET; PolarP™; unipolar; -500V; -20A; 460W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH20P50P
TME Symbol:
IXTH20P50P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-20A
Power dissipation
460W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
0.45Ω
Mounting
THT
Gate charge
103nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
406ns
Gross weight6.293 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH20P50P
0 in TME stock
Net price for quantities from 1 pcs - 12.72 USDGross price for quantities from 1 pcs - 12.72 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
Net price for quantities from 10 pcs - 10.50 USDGross price for quantities from 10 pcs - 10.50 USD
Net price for quantities from 30 pcs - 9.28 USDGross price for quantities from 30 pcs - 9.28 USD
Net price for quantities from 60 pcs - 8.67 USDGross price for quantities from 60 pcs - 8.67 USD
Net price for quantities from 120 pcs - 8.37 USDGross price for quantities from 120 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs