+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH48P20P

Transistor: P-MOSFET; PolarP™; unipolar; -200V; -48A; 462W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH48P20P
TME Symbol:
IXTH48P20P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-48A
Power dissipation
462W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
85mΩ
Mounting
THT
Gate charge
103nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
260ns
Gross weight6.09 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH48P20P
122 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD
Net price for quantities from 30 pcs - 10.05 USDGross price for quantities from 30 pcs - 10.05 USD
Net price for quantities from 60 pcs - 9.41 USDGross price for quantities from 60 pcs - 9.41 USD
Net price for quantities from 120 pcs - 9.08 USDGross price for quantities from 120 pcs - 9.08 USD
Net price for quantities from 150 pcs - 8.96 USDGross price for quantities from 150 pcs - 8.96 USD
Net price for quantities from 510 pcs - 8.51 USDGross price for quantities from 510 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs