+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH76P10T

Transistor: P-MOSFET; TrenchP™; unipolar; -100V; -76A; 298W; 70ns


Manufacturer: IXYS

Manufacturer part number:
IXTH76P10T
TME Symbol:
IXTH76P10T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-76A
Power dissipation
298W
Case
TO247-3
Gate-source voltage
±15V
On-state resistance
25mΩ
Mounting
THT
Gate charge
197nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
70ns
Gross weight6.245 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH76P10T
162 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 3 pcs - 6.97 USDGross price for quantities from 3 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.71 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 30 pcs - 5.63 USDGross price for quantities from 30 pcs - 5.63 USD
Net price for quantities from 60 pcs - 5.43 USDGross price for quantities from 60 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs