+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH90P10P

Transistor: P-MOSFET; PolarP™; unipolar; -100V; -90A; 462W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXTH90P10P
TME Symbol:
IXTH90P10P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-90A
Power dissipation
462W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
25mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
144ns
Gross weight6.125 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH90P10P
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.55 USDGross price for quantities from 10 pcs - 11.55 USD
Net price for quantities from 30 pcs - 9.93 USDGross price for quantities from 30 pcs - 9.93 USD
Net price for quantities from 60 pcs - 9.22 USDGross price for quantities from 60 pcs - 9.22 USD
Net price for quantities from 120 pcs - 8.69 USDGross price for quantities from 120 pcs - 8.69 USD
Net price for quantities from 150 pcs - 8.56 USDGross price for quantities from 150 pcs - 8.56 USD
Net price for quantities from 510 pcs - 8.11 USDGross price for quantities from 510 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs