+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP08N100D2

Transistor: N-MOSFET; unipolar; 1kV; 0.8A; 60W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP08N100D2
TME Symbol:
IXTP08N100D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.8A
Power dissipation
60W
Case
TO220AB
On-state resistance
21Ω
Mounting
THT
Gate charge
325nC
Kind of package
tube
Kind of channel
depletion
Gross weight2.06 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP08N100D2
31 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs