+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP26P20P

Transistor: P-MOSFET; PolarP™; unipolar; -200V; -26A; 300W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP26P20P
TME Symbol:
IXTP26P20P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-26A
Power dissipation
300W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
0.17Ω
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
240ns
Gross weight2.068 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTP26P20P
292 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 6.99 USD
Net price for quantities from 50 pcs - 5.54 USDGross price for quantities from 50 pcs - 5.54 USD
Net price for quantities from 100 pcs - 5.09 USDGross price for quantities from 100 pcs - 5.09 USD
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs