+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTY18P10T

Transistor: P-MOSFET; TrenchP™; unipolar; -100V; -18A; 83W; TO252


Manufacturer: IXYS

Manufacturer part number:
IXTY18P10T
TME Symbol:
IXTY18P10T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-18A
Power dissipation
83W
Case
TO252
Gate-source voltage
±15V
On-state resistance
0.12Ω
Mounting
SMD
Gate charge
39nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
62ns
Gross weight0.312 g
Certificates
See other products in this category: SMD P channel transistors IXYS,
*
IXTY18P10T
172 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.41 USDGross price for quantities from 25 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs