+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXH80N65B4

Transistor: IGBT; GenX4™; 650V; 80A; 625W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXXH80N65B4
TME Symbol:
IXXH80N65B4

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
80A
Power dissipation
625W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
430A
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Turn-on time
125ns
Turn-off time
222ns
Gross weight6.13 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXH80N65B4
239 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 10 pcs - 6.85 USDGross price for quantities from 10 pcs - 6.85 USD
Net price for quantities from 30 pcs - 6.29 USDGross price for quantities from 30 pcs - 6.29 USD
Net price for quantities from 60 pcs - 5.93 USDGross price for quantities from 60 pcs - 5.93 USD
Net price for quantities from 120 pcs - 5.57 USDGross price for quantities from 120 pcs - 5.57 USD
Net price for quantities from 150 pcs - 5.46 USDGross price for quantities from 150 pcs - 5.46 USD
Net price for quantities from 300 pcs - 5.11 USDGross price for quantities from 300 pcs - 5.11 USD
Net price for quantities from 510 pcs - 4.83 USDGross price for quantities from 510 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs