+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA20N65C3D1

Transistor: IGBT; GenX3™; 650V; 20A; 200W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXYA20N65C3D1
TME Symbol:
IXYA20N65C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
200W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
105A
Mounting
SMD
Gate charge
30nC
Kind of package
tube
Turn-on time
51ns
Turn-off time
132ns
Gross weight1.496 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA20N65C3D1
129 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs