+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA50N65C5

Transistor: IGBT; 650V; 50A; 650W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYA50N65C5
TME Symbol:
IXYA50N65C5

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
650W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
240A
Mounting
SMD
Gate charge
117nC
Kind of package
tube
Turn-off time
170ns
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA50N65C5
0 in TME stock
Net price for quantities from 300 pcs - 3.39 USDGross price for quantities from 300 pcs - 3.39 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.