+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYP20N65C3

Transistor: IGBT; 650V; 50A; 200W; TO220AB

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYP20N65C3
TME Symbol:
IXYP20N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
200W
Case
TO220AB
Pulsed collector current
105A
Mounting
THT
Gate charge
30nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP20N65C3
0 in TME stock
Net price for quantities from 300 pcs - 1.60 USDGross price for quantities from 300 pcs - 1.60 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.