+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYT80N90C3

Transistor: IGBT; GenX3™; 900V; 80A; 830W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXYT80N90C3
TME Symbol:
IXYT80N90C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
900V
Collector current
80A
Power dissipation
830W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
360A
Mounting
SMD
Gate charge
145nC
Kind of package
tube
Turn-on time
134ns
Turn-off time
201ns
Gross weight5 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYT80N90C3
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.45 USDGross price for quantities from 3 pcs - 11.45 USD
Net price for quantities from 10 pcs - 10.11 USDGross price for quantities from 10 pcs - 10.11 USD
Net price for quantities from 30 pcs - 9.08 USDGross price for quantities from 30 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.