+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYY8N90C3

Transistor: IGBT; GenX3™; 900V; 8A; 125W; TO252


Manufacturer: IXYS

Manufacturer part number:
IXYY8N90C3
TME Symbol:
IXYY8N90C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
900V
Collector current
8A
Power dissipation
125W
Case
TO252
Gate-emitter voltage
±20V
Pulsed collector current
48A
Mounting
SMD
Gate charge
13.3nC
Kind of package
tube
Turn-on time
39ns
Turn-off time
238ns
Gross weight0.314 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYY8N90C3
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.10 USDGross price for quantities from 25 pcs - 3.10 USD
Net price for quantities from 70 pcs - 2.32 USDGross price for quantities from 70 pcs - 2.32 USD
Net price for quantities from 140 pcs - 1.90 USDGross price for quantities from 140 pcs - 1.90 USD
Net price for quantities from 560 pcs - 1.86 USDGross price for quantities from 560 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs