+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01020A0110

Connector: N; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01020A0110
TME Symbol:
J01020A0110

Specification

Manufacturer
TELEGÄRTNER
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
silver plated
Insulator material
PTFE
Kind of cable
RG214
Max. frequency
11GHz
Gross weight32.92 g
Certificates
See other products in this category: N connectors TELEGÄRTNER,
*
J01020A0110
564 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 5 pcs - 7.28 USDGross price for quantities from 5 pcs - 7.28 USD
Net price for quantities from 20 pcs - 6.79 USDGross price for quantities from 20 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs