+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01700A0006

Connector: FME; plug; male; straight; RG58C/U; crimped; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01700A0006
TME Symbol:
J01700A0006

Specification

Manufacturer
TELEGÄRTNER
Type of connector
FME
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
RG58C/U
Electrical mounting
crimped
Mechanical mounting
for cable
Wave impedance
50Ω
Contact plating
gold-plated
Mechanical durability
500 cycles
Max. frequency
2GHz
Body material
brass
Contact material
brass
Plating material
nickel
Gross weight6.558 g
Certificates
See other products in this category: FME connectors TELEGÄRTNER,
*
J01700A0006
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 3.22 USDGross price for quantities from 3 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 200 pcs