+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J3011G21DNL

Connector: RJ45; socket; PIN: 8; Cat 5; shielded,with LED; 8p8c; SMT


Manufacturer: PULSE

Manufacturer part number:
J3011G21DNL
TME Symbol:
J3011G21DNL

Specification

Manufacturer
PULSE
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
angled 90°
Connector variant
  • shielded
  • with isolation transformer
  • with LED
Gross weight7.345 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors PULSE,
*
J3011G21DNL
0 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.68 USDGross price for quantities from 20 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.49 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 45 pcs - 6.38 USDGross price for quantities from 45 pcs - 6.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcsCardboard = 180 pcs