+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDE-2D

Station: control unit; 200W; 90÷450°C; 230VAC; Display: LCD; ESD


Manufacturer: JBC TOOLS

Manufacturer part number:
DDE-2D
TME Symbol:
JBC-DDE-2D

Specification

Manufacturer
JBC TOOLS
Type of station
control unit
Temperature control
digital, with push-buttons
Station power
200W
Soldering iron temperature range
90...450°C
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Related items
JBC-MSE-B, JBC-MVE-A
Dimensions
232x148x120mm
Kind of display used
LCD
Version
ESD
Number of channels
2
Connectors for the country
Europe
Temperature stability
±1.5°C
Conform to the norm
ANSI ESD S20:20.
Soldering equipment features
  • can operate in lead-free technology
  • can operate in lead technology
  • connector for connecting a pedal
  • displays tip's actual or set temperature
  • earthing socket
  • memory for 25 temperature profiles
  • possibility of connecting to a fume extractor
  • possibility of work with two tools simultaneously
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • soldering tools connected by means of specific stand
  • temperature data storage
Applications of soldering equipment
  • SMD soldering
  • THT soldering
Interface
  • RJ12
  • USB A
  • USB B
Gross weight2.4483 kg
See other products in this category: Soldering-desoldering stations JBC TOOLS,
*
DDE-2D
3 in TME stock
Net price for quantities from 1 pcs - 990.18 USDGross price for quantities from 1 pcs - 990.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.