+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHR2175

Pliers; side,cutting; ESD; 148mm


Manufacturer: JBC TOOLS

Manufacturer part number:
SHR2175
TME Symbol:
JBC-SHR2175

Specification

Manufacturer
JBC TOOLS
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
elongated, deflected at 20° angle pliers head
Cutting range
soft wire Ø1,6mm max
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
148mm
Jaws shape
Gross weight94.8 g
See other products in this category: Cutting Pliers JBC TOOLS,
*
SHR2175
7 in TME stock
Net price for quantities from 1 pcs - 36.93 USDGross price for quantities from 1 pcs - 36.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs