+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHR270

Pliers; side,cutting; ESD; pliers head deflected at 20° angle


Manufacturer: JBC TOOLS

Manufacturer part number:
SHR270
TME Symbol:
JBC-SHR270

Specification

Manufacturer
JBC TOOLS
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Oblique pliers/knives features
pliers head deflected at 20° angle
Cutting range
soft wire Ø0,8mm max
Pliers/knives application
designed for precise works in electronics and electrical engineering
Pliers length
130mm
Jaws shape
Gross weight59 g
See other products in this category: Cutting Pliers JBC TOOLS,
*
SHR270
41 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs