+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11070

Connector: Jack 6,3mm; plug; female; stereo,with strain relief


Manufacturer: GOOBAY

Manufacturer part number:
11070
TME Symbol:
JC-110

Specification

Manufacturer
GOOBAY
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Number of ways
3
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
  • stereo
  • with strain relief
Gross weight7.71 g
Certificates
See other products in this category: Jack connectors GOOBAY,
*
11070
2155 in TME stock
Net price for quantities from 2 pcs - 0.86 USDGross price for quantities from 2 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs