+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB160808A-121/2.5

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; 2500mA; 0603; R: 100mΩ


Manufacturer: JANTEK

Manufacturer part number:
JCB160808A-121/2.5
TME Symbol:
JCB160808A-121/2.5

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
2.5A
Case - inch
0603
Case - mm
1608
Resistance
0.1Ω
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB160808A-121/2.5
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.