+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCB321611-202

Ferrite: bead; Imp.@ 100MHz: 2kΩ; SMD; 100mA; 1206; R: 600mΩ


Manufacturer: JANTEK

Manufacturer part number:
JCB321611-202
TME Symbol:
JCB321611-202

Specification

Manufacturer
JANTEK
Type of ferrite
bead
Impedance at 100MHz
2kΩ
Mounting
SMD
Operating current
0.1A
Case - inch
1206
Case - mm
3216
Resistance
0.6Ω
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads JANTEK,
*
JCB321611-202
2960 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 30 pcs - 0.07 USDGross price for quantities from 30 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs