+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFX-10U/250

Capacitor: polypropylene; 10uF; 250VDC; ±5%; Ø23x46mm; Leads: axial


Manufacturer: Jb Capacitors

Manufacturer part number:
JFX-10U/250
TME Symbol:
JFX-10U/250

Specification

Manufacturer
Jb Capacitors
Type of capacitor
polypropylene
Capacitance
10µF
Operating voltage
250V DC
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø23x46mm
Leads dimensions
Ø0.8x40mm
Leads
axial
Mounting
THT
Dissipation
0.002
Operating temperature
-55...85°C
Diameter
23mm
Height
46mm
Gross weight17.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors Jb Capacitors,
*
JFX-10U/250
65 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.11 USDGross price for quantities from 5 pcs - 6.11 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 40 pcsCardboard = 200 pcs