+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JJN-100

Fuse: fuse; 100A; 300VAC; JJN


Manufacturer: BUSSMANN

Manufacturer part number:
JJN-100
TME Symbol:
JJN-100

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
100A
Rated voltage
300V AC
Manufacturer series
JJN
Gross weight35.38 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
JJN-100
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product for special order