+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JJS-100

Fuse: fuse; ceramic,industrial; 100A; 600VAC; quick blow; LIMITRON

Manufacturer: BUSSMANN

Manufacturer part number:
JJS-100
TME Symbol:
JJS-100

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
100A
Rated voltage
600V AC
Fuse characteristics
quick blow
Manufacturer series
LIMITRON
Breaking capacity
200kA
Gross weight47.8 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
JJS-100
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product for special order