+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS202011JCQN

Switch: slide; Pos: 2; DPDT; 0.3A/6VDC; ON-ON; THT; Leads: for PCB


Manufacturer: C&K

Manufacturer part number:
JS202011JCQN
TME Symbol:
JS202011JCQN

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
9x3.6x3.5mm
Manufacturer series
JS
Terminal pitch
2.5mm
Kind of package
reel
Quantity in set/package
1000pcs.
Operating temperature
-40...85°C
Gross weight0.269 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS202011JCQN
4868 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 300 pcs