+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JSK5012S12

Converter: DC/DC; 50W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 4.17A; THT

Manufacturer: XP POWER

Manufacturer part number:
JSK5012S12
TME Symbol:
JSK5012S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
4.17A
Mounting
THT
Manufacturer series
JSK50
Body dimensions
50.8x25.4x11mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
285kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSK5012S12
0 in TME stock
Net price for quantities from 1 pcs - 109.23 USDGross price for quantities from 1 pcs - 109.23 USD
Net price for quantities from 10 pcs - 97.29 USDGross price for quantities from 10 pcs - 97.29 USD
Net price for quantities from 500 pcs - 90.40 USDGross price for quantities from 500 pcs - 90.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.