+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUAT1255MPD

Supercapacitor; THT; 2.5F; 2.7VDC; ±20%; Ø8x20mm; Pitch: 3.5mm; EDLC


Manufacturer: NICHICON

Manufacturer part number:
JUAT1255MPD
TME Symbol:
JUAT1255MPD

Specification

Manufacturer
NICHICON
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
ESR value
0.15Ω
Operating temperature
-40...70°C
Height
20mm
Diameter
8mm
Trade name
EDLC
Gross weight1.612 g
Certificates
See other products in this category: Supercapacitors NICHICON,
*
JUAT1255MPD
0 in TME stock
Net price for quantities from 2000 pcs - 1.54 USDGross price for quantities from 2000 pcs - 1.54 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 200 pcs