+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JUMPER-2.0/BL

Connector: pin strips; jumper; 2mm; 1x2; Type: open

Manufacturer: NINIGI

Manufacturer part number:
JUMPER-2.0/BL
TME Symbol:
JUMPER-2.0/BL

Specification

Manufacturer
NINIGI
Type of connector
pin strips
Connector
jumper
Contacts pitch
2mm
Connector pinout layout
1x2
Connector variant
open
Gross weight0.036 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers NINIGI,
*
JUMPER-2.0/BL
9680 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs