+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-3 WHITE

Enclosure: junction box; X: 125mm; Y: 125mm; Z: 35mm; wall mount


Manufacturer: JONEX

Manufacturer part number:
PK-3 WHITE
TME Symbol:
JX-PK-3-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
125mm
Dimension Y
125mm
Dimension Z
35mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Cover colour
white
Gross weight147 g
See other products in this category: Junction boxes JONEX,
*
PK-3 WHITE
70 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 30 pcs - 1.62 USDGross price for quantities from 30 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs