+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYC3D221KBB065000B

Capacitor: ceramic; 220pF; 2kVDC; Y5P; ±10%; 5mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3D221KBB065000B
TME Symbol:
JYC3D221KBB065000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
2kV DC
Dielectric
Y5P
Tolerance
±10%
Terminal pitch
5mm
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3D221KBB065000B
2950 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs