+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYC3F222KCB130000B

Capacitor: ceramic; 2.2nF; 3kVDC; Y5P; ±10%; 7.5mm

Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3F222KCB130000B
TME Symbol:
JYC3F222KCB130000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
3kV DC
Dielectric
Y5P
Tolerance
±10%
Terminal pitch
7.5mm
Gross weight1.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3F222KCB130000B
11140 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs