+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYC3I102MDF065000B

Capacitor: ceramic; 1nF; 6kVDC; Y5V; -20÷80%; 10mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3I102MDF065000B
TME Symbol:
JYC3I102MDF065000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
6kV DC
Dielectric
Y5V
Tolerance
-20...80%
Terminal pitch
10mm
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3I102MDF065000B
1850 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs