+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K-KJ55HCD40E

Charger: microprocessor-based; Ni-MH; Size: AA,AAA,R03,R6


Manufacturer: PANASONIC

Manufacturer part number:
K-KJ55HCD40E
TME Symbol:
K-KJ55HCD40E

Specification

Manufacturer
PANASONIC
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R6, R03
Indication
LED
Tester operating mode
charging
Manufacturer series
ENELOOP PRO
Version
consumer
Connectors for the country
Europe
Tester features
  • controls voltage and temperature
  • detection of damaged batterie
  • rapid charging option
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V 2450mAh x4
Gross weight379.3 g
See other products in this category: Chargers PANASONIC,
See other products from this series.:
*
K-KJ55HCD40E
12 in TME stock
Net price for quantities from 1 pcs - 52.68 USDGross price for quantities from 1 pcs - 52.68 USD
Net price for quantities from 3 pcs - 47.84 USDGross price for quantities from 3 pcs - 47.84 USD
Net price for quantities from 5 pcs - 45.16 USDGross price for quantities from 5 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs