+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12-00AH

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; straight

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K12-00AH
TME Symbol:
K12-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
straight
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K12-00AH
0 in TME stock
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 40 000.
Multiplicity: 5 000.