+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12PBK15N

Switch: keypad; Pos: 2; SPST-NO; 0.1A/30VDC; none; THT; Ø12x9mm; 5N


Manufacturer: C&K

Manufacturer part number:
K12PBK15N
TME Symbol:
K12PBK15N

Specification

Manufacturer
C&K
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Mounting
THT
Leads
for PCB
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Body dimensions
Ø12x9mm
Operating Force
5N
Button shape
round
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Button height
11mm
Colour
black
Manufacturer series
K12
Gross weight0.958 g
Certificates
See other products in this category: Keypad Switches C&K,
See other products from this series.:
*
K12PBK15N
455 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 40 pcs - 2.82 USDGross price for quantities from 40 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.74 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 65 pcs - 2.68 USDGross price for quantities from 65 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 300 pcs - 2.50 USDGross price for quantities from 300 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs