+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13-00AH

Terminal: screw terminal; THT,screw terminal; brass; 11x6.3mm

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K13-00AH
TME Symbol:
K13-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Contact material
brass
Mounting holes pitch
11x6.3mm
Thread
M4
Spatial orientation
straight
Number of terminals
4
Gross weight3.573 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K13-00AH
0 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs