+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K14-01AH

Terminal: screw terminal; THT,screw terminal; brass; 7.2x5mm

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K14-01AH
TME Symbol:
K14-01AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Contact material
brass
Mounting holes pitch
7.2x5mm
Thread
M3,5
Spatial orientation
straight
Number of terminals
4
Gross weight2.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K14-01AH
772 in TME stock
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 500 pcs