+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K180J10C0GF5UL2

Capacitor: ceramic; 18pF; 50V; C0G (NP0); ±5%; THT; 2.5mm


Manufacturer: VISHAY

Manufacturer part number:
K180J10C0GF5UL2
TME Symbol:
K180J10C0GF5UL2

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
18pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates
See other products in this category: MLCC THT capacitors VISHAY,
*
K180J10C0GF5UL2
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 10 000.
Multiplicity: 2 500.